Part Details for C2012C0G1H101JT000A by TDK Epcos
Overview of C2012C0G1H101JT000A by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2012C0G1H101JT000A
C2012C0G1H101JT000A CAD Models
C2012C0G1H101JT000A Part Data Attributes
|
C2012C0G1H101JT000A
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C2012C0G1H101JT000A
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |