-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4427
|
Newark | Cap, 15000Pf, 50V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk C2012C0G1H153J085AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel | 8353 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
55T0115
|
Newark | Cap, 15000Pf, 50V, C0G/Np0, 0805, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:2.01Mm Rohs Compliant: Yes |Tdk C2012C0G1H153J085AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3778 |
|
$0.2550 | Buy Now |
DISTI #
445-7521-1-ND
|
DigiKey | CAP CER 0.015UF 50V C0G 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27889 In Stock |
|
$0.0400 / $0.2600 | Buy Now |
DISTI #
55T0115
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 55T0115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3778 Partner Stock |
|
$0.0740 / $0.2550 | Buy Now |
DISTI #
C2012C0G1H153J085A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1H153J085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 / $0.0513 | Buy Now |
DISTI #
810-C2012C0G1H153J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.015uF C0G 5% T: 0.85mm RoHS: Compliant | 29294 |
|
$0.0400 / $0.2500 | Buy Now |
|
Future Electronics | Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125C Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0402 / $0.0448 | Buy Now |
|
Quest Components | 2056 |
|
$0.3220 / $0.8050 | Buy Now | |
DISTI #
C2012C0G1H153J085AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.015uF C0G 5% T: 0.85mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0400 / $0.0540 | Buy Now |
DISTI #
55T0115
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 55T0115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3778 Partner Stock |
|
$0.0740 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G1H153J085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G1H153J085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012C0G1H153J085AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012C0G1H153J085AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ4F2C0G1H153JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012C0G1H153J085AA vs CGJ4F2C0G1H153JT |