-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7508-1-ND
|
DigiKey | CAP CER 2700PF 50V C0G 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35856 In Stock |
|
$0.0269 / $0.1900 | Buy Now |
DISTI #
C2012C0G1H272J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1H272J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0258 | Buy Now |
DISTI #
74AK6450
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 74AK6450) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 Partner Stock |
|
$0.0400 / $0.0630 | Buy Now |
DISTI #
810-C2012C0G1H272J-1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2700pF C0G 5% T: 0.6mm RoHS: Compliant | 20336 |
|
$0.0220 / $0.1800 | Buy Now |
|
Future Electronics | C Series 0805 2.7 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0216 / $0.0245 | Buy Now |
DISTI #
C2012C0G1H272J060AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2700pF C0G 5% T: 0.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0264 | Buy Now |
DISTI #
74AK6450
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 74AK6450) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 Partner Stock |
|
$0.0400 / $0.0630 | Buy Now |
DISTI #
C2012C0G1H272J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1H272J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0258 | Buy Now |
DISTI #
C2012C0G1H272J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1H272J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0258 | Buy Now |
DISTI #
74AK6450
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 74AK6450) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 Partner Stock |
|
$0.0400 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G1H272J060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G1H272J060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |