-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5954
|
Newark | Mlcc,0805,c0G,35V,18Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G1V183J060AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174562-1-ND
|
DigiKey | CAP CER 0.018UF 35V NP0 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9196 In Stock |
|
$0.0708 / $0.3300 | Buy Now |
DISTI #
C2012C0G1V183J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 35 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1V183J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0647 | Buy Now |
DISTI #
810-C2012C0G1V183JAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 0.018uF C0G 5% T:0.6mm RoHS: Compliant | 4267 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0520 | Buy Now |
DISTI #
32759448
|
Verical | Cap Ceramic 0.018uF 35V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 | Americas - 3677 |
|
$0.0644 / $0.0930 | Buy Now |
DISTI #
C2012C0G1V183J060AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.018 uF, 35 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G1V183J060AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001222557
|
Chip1Stop | Cap Ceramic 0.018uF 35V C0G 5% Pad SMD 0805 125C T/R pbFree: Yes Container: Cut Tape | 3677 |
|
$0.0515 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G1V183J060AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G1V183J060AC
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |