-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.001uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8648
|
Newark | Mlcc,0805,c0G,450V,1Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2W102K060AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15300-1-ND
|
DigiKey | CAP CER 1000PF 450V C0G 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7861 In Stock |
|
$0.0396 / $0.2600 | Buy Now |
DISTI #
C2012C0G2W102K060A
|
Avnet Americas | Cap Ceramic 0.001uF 450V C0G 10% SMD 0805 125°C Punched Paper T/R - Tape and Reel (Alt: C2012C0G2W102K060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0516 | Buy Now |
DISTI #
810-C2012C0G2W102KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012C0G2W102JAA RoHS: Compliant | 1391 |
|
$0.0380 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0387 | Buy Now |
DISTI #
C2012C0G2W102K060A
|
Avnet Americas | Cap Ceramic 0.001uF 450V C0G 10% SMD 0805 125°C Punched Paper T/R - Tape and Reel (Alt: C2012C0G2W102K060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0516 | Buy Now |
DISTI #
C2012C0G2W102K060AA
|
Avnet Abacus | Cap Ceramic 0.001uF 450V C0G 10% SMD 0805 125�C Punched Paper T/R - Tape and Reel (Alt: C2012C0G2W102K060AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G2W102K060AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2W102K060AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.001uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |