-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5036
|
Newark | Cap, 220Pf, 450V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012C0G2W221J060AE Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0480 / $0.0540 | Buy Now |
DISTI #
71AK7608
|
Newark | Cap, 220Pf, 450V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012C0G2W221J060AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0720 / $0.2350 | Buy Now |
DISTI #
58AC2586
|
Newark | Mlcc,0805,c0G,450V,220Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2W221J060AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0770 | Buy Now |
DISTI #
445-180300-1-ND
|
DigiKey | CAP CER 220PF 450V C0G/NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7324 In Stock |
|
$0.0375 / $0.1900 | Buy Now |
DISTI #
C2012C0G2W221J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2W221J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-C2012C0G2W221J06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 220pF 5% SOFT 0.60mm RoHS: Compliant | 1304 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V72:2272_21732289
|
Arrow Electronics | Cap Ceramic 220pF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1831 Container: Cut Strips | Americas - 7284 |
|
$0.0022 / $0.0103 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
29555955
|
Verical | Cap Ceramic 220pF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 747 Package Multiple: 1 Date Code: 1831 | Americas - 7284 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
C2012C0G2W221J060A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 450 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2W221J060A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G2W221J060AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2W221J060AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |