Capacitors
C2012JB1C685K085AC
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, JB, 10% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of C2012JB1C685K085AC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C2012JB1C685K085AC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X3958
Newark Mlcc,0805,jb,16V,6.8µf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012JB1C685K085AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-11454-1-ND
DigiKey CAP CER 6.8UF 16V JB 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 341
In Stock
  • 1 $0.4400
  • 10 $0.2940
  • 50 $0.2164
  • 100 $0.1761
  • 4,000 $0.1051
$0.1051 / $0.4400 Buy Now
DISTI # C2012JB1C685K085AC
Avnet Americas Cap Ceramic 6.8uF 16V JB 10% SMD 0805 85°C Punched Paper T/R - Tape and Reel (Alt: C2012JB1C685K085AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1057
$0.1057 Buy Now
DISTI # 810-C2012JB1C685K08C
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 6.8uF JB 10% T: 0.85mm RoHS: Compliant 6374
  • 1 $0.4400
  • 10 $0.2170
  • 100 $0.1730
  • 4,000 $0.1090
  • 8,000 $0.0930
  • 24,000 $0.0900
$0.0900 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 4,000 $0.0750
$0.0750 Buy Now
Quest Components   3160
  • 1 $0.4100
  • 31 $0.1845
  • 272 $0.1230
$0.1230 / $0.4100 Buy Now
DISTI # C1S741000956815
Chip1Stop Cap Ceramic 6.8uF 16V JB 10% SMD 2.0 x 1.2 mm 85 C Paper T/R pbFree: Yes Container: Cut Tape 3840
  • 10 $0.1910
  • 50 $0.1400
  • 100 $0.1350
  • 200 $0.1290
  • 500 $0.1180
  • 1,000 $0.1150
  • 2,000 $0.1100
$0.1100 / $0.1910 Buy Now

CAD Models for C2012JB1C685K085AC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2012JB1C685K085AC by TDK Corporation

C2012JB1C685K085AC
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
JB
Temperature Coefficient
10% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C2012JB1C685K085AC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, JB, 10% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2012JB1C685K085AC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2012JB1C685K085AC by TDK Corporation

Select Manufacturer
Which Manufacturer of C2012JB1C685K085AC would you like to use for your alert(s)?
  • Please alert me when C2012JB1C685K085AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2012JB1C685K085AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2012JB1C685K085AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2012JB1C685K085AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2012JB1C685K085AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2012JB1C685K085AC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: