-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R3938
|
Newark | Ceramic Capacitor, 3.3Uf, 10V, X5R, 10%, 0805, Full Reel, Capacitance:3.3Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C2012X5R1A335K125AA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7652-1-ND
|
DigiKey | CAP CER 3.3UF 10V X5R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8885 In Stock |
|
$0.0341 / $0.2300 | Buy Now |
DISTI #
C2012X5R1A335K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1A335K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
C2012X5R1A335K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1A335K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
C2012X5R1A335K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1A335K125A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
810-C2012X5R1A335K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1A475M RoHS: Compliant | 1889 |
|
$0.0330 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0339 / $0.0389 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 3.3uF, SURFACE MOUNT, 0805 | 1600 |
|
$0.0420 / $0.2100 | Buy Now |
DISTI #
C2012X5R1A335K125AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1A475M RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0323 / $0.0376 | Buy Now |
DISTI #
C2012X5R1A335K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X5R1A335K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X5R1A335K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R1A335K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X5R1A335K125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R1A335K125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21X335K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C2012X5R1A335K125AA vs SH21X335K100CT |
MCCA000539 | CAP,CERAMIC,3.3UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | C2012X5R1A335K125AA vs MCCA000539 |
SH21X335K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C2012X5R1A335K125AA vs SH21X335K100CG |
0805X335K100CT | CAP,CERAMIC,3.3UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | C2012X5R1A335K125AA vs 0805X335K100CT |