Capacitors
C2012X6S0J156M125AB
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of C2012X6S0J156M125AB by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C2012X6S0J156M125AB by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-14468-1-ND
DigiKey CAP CER 15UF 6.3V X6S 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1530
In Stock
  • 1 $0.6400
  • 10 $0.4330
  • 50 $0.3444
  • 100 $0.2844
  • 500 $0.2222
  • 1,000 $0.1889
  • 2,000 $0.1813
  • 4,000 $0.1699
  • 10,000 $0.1586
  • 14,000 $0.1558
  • 50,000 $0.1473
$0.1473 / $0.6400 Buy Now
DISTI # C2012X6S0J156M125A
Avnet Americas Cap Ceramic 15uF 6.3V X6S 20% SMD 0805 105°C Blister Plastic T/R - Tape and Reel (Alt: C2012X6S0J156M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1358
$0.1358 Buy Now
DISTI # 810-C2012X6S0J156M1B
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1A475K RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 2,000 $0.1467
$0.1467 Buy Now

CAD Models for C2012X6S0J156M125AB by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2012X6S0J156M125AB by TDK Corporation

C2012X6S0J156M125AB
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X6S
Temperature Coefficient
22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C2012X6S0J156M125AB
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2012X6S0J156M125AB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2012X6S0J156M125AB by TDK Corporation

Select Manufacturer
Which Manufacturer of C2012X6S0J156M125AB would you like to use for your alert(s)?
  • Please alert me when C2012X6S0J156M125AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2012X6S0J156M125AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2012X6S0J156M125AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2012X6S0J156M125AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2012X6S0J156M125AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2012X6S0J156M125AB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: