-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1624
|
Newark | Cap, 15Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012X6S1C156M125AC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4135 |
|
$0.2350 / $0.6140 | Buy Now |
DISTI #
52X4205
|
Newark | Mlcc,0805,x6S,16V,15Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X6S1C156M125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14485-1-ND
|
DigiKey | CAP CER 15UF 16V X6S 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1971 In Stock |
|
$0.1260 / $0.5900 | Buy Now |
DISTI #
C2012X6S1C156M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 16 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X6S1C156M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1604 / $0.1762 | Buy Now |
DISTI #
810-C2012X6S1C156M2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 15uF X6S 20% T: 1.25mm RoHS: Compliant | 9703 |
|
$0.1370 / $0.6000 | Buy Now |
DISTI #
V72:2272_06581381
|
Arrow Electronics | Cap Ceramic 15uF 16V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2028 Container: Cut Strips | Americas - 1840 |
|
$0.1207 / $0.1293 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1255 | Buy Now |
DISTI #
32759456
|
Verical | Cap Ceramic 15uF 16V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 207 Package Multiple: 1 | Americas - 2360 |
|
$0.1488 / $0.1513 | Buy Now |
DISTI #
40078960
|
Verical | Cap Ceramic 15uF 16V X6S 20% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2028 | Americas - 1840 |
|
$0.1207 / $0.1229 | Buy Now |
DISTI #
C2012X6S1C156M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 16 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X6S1C156M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1604 / $0.1762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X6S1C156M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X6S1C156M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |