Part Details for C2012X7R1C225K by TDK Corporation
Overview of C2012X7R1C225K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X7R1C225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant |
50906 In Stock |
|
$0.0370 / $0.2820 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 175 |
|
$0.0938 / $0.1875 | Buy Now |
|
Bristol Electronics | 3765 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 1847 |
|
$0.0824 / $0.1832 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 23752 |
|
$0.0687 / $0.4580 | Buy Now |
DISTI #
C2012X7R1C225K125AB.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.2uF 16volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Cut Tape |
Americas - 100 Limited Supply - Call TTI |
|
$0.0710 | Buy Now |
|
NexGen Digital | 1299 |
|
RFQ | ||
DISTI #
2148625
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$0.0484 / $0.2274 | Buy Now |
DISTI #
2148625
|
Farnell | CERAMIC CAPACITOR, 2.2UF, 16V, X7R, 10%, 0805 RoHS: Compliant Min Qty: 2000 Lead time: 47 Weeks, 0 Days Container: Each | 2 |
|
$0.0522 | Buy Now |
Part Details for C2012X7R1C225K
C2012X7R1C225K CAD Models
C2012X7R1C225K Part Data Attributes
|
C2012X7R1C225K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1C225K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C2012X7R1C225K
This table gives cross-reference parts and alternative options found for C2012X7R1C225K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1C225K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05YC225KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X7R1C225K vs LD05YC225KAB4A |
C0805F225K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C2012X7R1C225K vs C0805F225K4RALTU |
LD05YC225KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X7R1C225K vs LD05YC225KAX2A |
C0805F225K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C2012X7R1C225K vs C0805F225K4RAC |
LD05YC225KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C2012X7R1C225K vs LD05YC225KAX4A |
NMA-P0805X7R225K16E2K135QYF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | NIC Components Corp | C2012X7R1C225K vs NMA-P0805X7R225K16E2K135QYF |
C0805F225K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C2012X7R1C225K vs C0805F225K4RACTU |
160R15W225KT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | C2012X7R1C225K vs 160R15W225KT4T |
C0805F225K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C2012X7R1C225K vs C0805F225K4RAL |
C0805F225K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C2012X7R1C225K vs C0805F225K4RALTM |