Part Details for C2012X7R1H334KT000N by TDK Corporation
Overview of C2012X7R1H334KT000N by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X7R1H334KT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 6000 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 4800 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 826 |
|
$0.3634 / $0.9085 | Buy Now | |
DISTI #
C2012X7R1H334KT000N
|
Avnet Abacus | Cap Cer SMD 0805 330nF 10% 50V X7R T&R - Tape and Reel (Alt: C2012X7R1H334KT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |