-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5055
|
Newark | Cap, 15Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012X7S0J156M125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
71AK7614
|
Newark | Cap, 15Uf, 6.3V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012X7S0J156M125AC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2000 / $0.5780 | Buy Now |
DISTI #
52X4265
|
Newark | Mlcc,0805,x7S,6.3V,15µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X7S0J156M125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1820 | Buy Now |
DISTI #
445-14558-1-ND
|
DigiKey | CAP CER 15UF 6.3V X7S 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9710 In Stock |
|
$0.1326 / $0.5900 | Buy Now |
DISTI #
C2012X7S0J156M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 uF, 6.3 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S0J156M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1223 | Buy Now |
DISTI #
810-C2012X7S0J156M1C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3V 15uF X7S 20% T: 1.25mm RoHS: Compliant | 214 |
|
$0.1490 / $0.5900 | Buy Now |
|
Future Electronics | MLCC Ceramic Cap, 0805, 15UF 6.3V X7S, tape/reel RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.1330 / $0.1430 | Buy Now |
DISTI #
C2012X7S0J156M125AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3V 15uF X7S 20% T: 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1390 | Buy Now |
DISTI #
C2012X7S0J156MAC
|
TME | Capacitor: ceramic, MLCC, 15uF, 6.3V, X7S, ±20%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.1490 | RFQ |
DISTI #
C2012X7S0J156M125AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 uF, 6.3 V, � 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S0J156M125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7S0J156M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7S0J156M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |