-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5725
|
Newark | Cap, 22Uf, 10V, Mlcc, 0805, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Tdk C2012X7S1A226M125AC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23289 |
|
$0.2760 / $0.6660 | Buy Now |
DISTI #
79AH1078
|
Newark | Mlcc,0805,x7S,10V,22?f,1.25Mm Rohs Compliant: Yes |Tdk C2012X7S1A226M125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 | Buy Now |
DISTI #
05X9251
|
Newark | Mlcc,0805,x7S,10V,22Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X7S1A226M125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2540 | Buy Now |
DISTI #
445-14560-1-ND
|
DigiKey | CAP CER 22UF 10V X7S 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
569802 In Stock |
|
$0.1542 / $0.6900 | Buy Now |
DISTI #
C2012X7S1A226M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S1A226M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1866 / $0.2051 | Buy Now |
DISTI #
810-C2012X7S1A226MAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 22uF X7S 20% T: 1.25mm RoHS: Compliant | 109313 |
|
$0.1550 / $0.6900 | Buy Now |
|
Future Electronics | C Series 0805 22 uF 10 V ±20 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1610 / $0.1730 | Buy Now |
|
Bristol Electronics | 2052 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7S, 22 UF, SURFACE MOUNT, 0805 | 2932 |
|
$0.2446 / $0.6115 | Buy Now |
DISTI #
C2012X7S1A226M125AC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 22uF X7S 20% T: 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 230000 In Stock |
|
$0.1920 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7S1A226M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7S1A226M125AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |