-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1531
|
Newark | Mlcc,0805,x7S,16V,10Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X7S1C106M125AC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175229-1-ND
|
DigiKey | CAP CER 10UF 16V X7S 0805 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16723 In Stock |
|
$0.1082 / $0.4800 | Buy Now |
DISTI #
C2012X7S1C106M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S1C106M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1309 / $0.1438 | Buy Now |
DISTI #
810-C2012X7S1C106MC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C212X7C16K125AC RoHS: Compliant | 8586 |
|
$0.1060 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1078 | Buy Now |
DISTI #
C2012X7S1C106M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S1C106M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1309 / $0.1438 | Buy Now |
DISTI #
C2012X7S1C106M125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S1C106M125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1309 / $0.1438 | Buy Now |
|
Velocity Electronics | Our Stock | 1220 |
|
RFQ | |
DISTI #
C2012X7S1C106M125AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X7S1C106M125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3416194
|
element14 Asia-Pacific | CAP, 10UF, 16V, MLCC, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 474 |
|
$0.1152 / $0.5033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7S1C106M125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7S1C106M125AC
TDK Corporation
CAPACITOR, CERAMIC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |