-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.68UF 25V X8R 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2114
|
Newark | Mlcc,0805,x8R,25V,0.68µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012X8R1E684K125AC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174822-1-ND
|
DigiKey | CAP CER 0.68UF 25V X8R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3520 In Stock |
|
$0.0667 / $0.3700 | Buy Now |
DISTI #
C2012X8R1E684K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 25 V, ± 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X8R1E684K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
810-C212X8684K125AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 0.68uF X8R 10% T: 1.25mm RoHS: Compliant | 4017 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0667 | Buy Now |
DISTI #
C2012X8R1E684KAC
|
TME | Capacitor: ceramic, MLCC, 680nF, 25V, X8R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0790 | RFQ |
DISTI #
C2012X8R1E684K125AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 25 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X8R1E684K125AC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X8R1E684K125AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X8R1E684K125AC
TDK Corporation
CAP CER 0.68UF 25V X8R 0805
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X8R1E684K125AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X8R1E684K125AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4J1X8R1E684K125AD | CAP CER 0.68UF 25V X8R 0805 | TDK Corporation | C2012X8R1E684K125AC vs CGA4J1X8R1E684K125AD |
GCG21BR91E684KE01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C2012X8R1E684K125AC vs GCG21BR91E684KE01K |
CGA4J1X8R1E684K125AE | CAP CER 0.68UF 25V X8R 0805 | TDK Corporation | C2012X8R1E684K125AC vs CGA4J1X8R1E684K125AE |
GCG21BR91E684KE01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C2012X8R1E684K125AC vs GCG21BR91E684KE01L |