Part Details for C2012Y5V1A475ZT by TDK Corporation
Overview of C2012Y5V1A475ZT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012Y5V1A475ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2012Y5V1A475ZT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, -20%, +80%, Y5V, 0805 [2012 Metric] - Tape and Reel (Alt: C2012Y5V1A475ZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2012Y5V1A475ZT
C2012Y5V1A475ZT CAD Models
C2012Y5V1A475ZT Part Data Attributes
|
C2012Y5V1A475ZT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012Y5V1A475ZT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012Y5V1A475ZT
This table gives cross-reference parts and alternative options found for C2012Y5V1A475ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012Y5V1A475ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C475Z8VAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | C2012Y5V1A475ZT vs C0805C475Z8VAC |
C2012Y5V1A475Z/1.25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805 | TDK Corporation | C2012Y5V1A475ZT vs C2012Y5V1A475Z/1.25 |
CM21Y5V475Z10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C2012Y5V1A475ZT vs CM21Y5V475Z10AT |
C0805Y475Z010T | CAP,CERAMIC,4.7UF,10VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Holy Stone Enterprise Co Ltd | C2012Y5V1A475ZT vs C0805Y475Z010T |
GRM21BF51A475ZA01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C2012Y5V1A475ZT vs GRM21BF51A475ZA01K |
C0805C475Z8VACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, +80-20%, Y5V, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C2012Y5V1A475ZT vs C0805C475Z8VACTU |
GRM21BF51A475ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C2012Y5V1A475ZT vs GRM21BF51A475ZA01B |
CM21Y5V475Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C2012Y5V1A475ZT vs CM21Y5V475Z10AN |
C0805C475Z8VAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 0805, | KEMET Corporation | C2012Y5V1A475ZT vs C0805C475Z8VAC7215 |
C2012Y5V475ZDPS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C2012Y5V1A475ZT vs C2012Y5V475ZDPS |