There are no models available for this part yet.
Overview of C2012Y5V1H105Z by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2012Y5V1H105Z by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4000 |
|
RFQ | ||||
Bristol Electronics | 104 |
|
RFQ | ||||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 1UF, SURFACE MOUNT, 0805 | 3200 |
|
$0.0504 / $0.1680 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 1UF, SURFACE MOUNT, 0805 | 1288 |
|
$0.0420 / $0.1400 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 1UF, SURFACE MOUNT, 0805 | 630 |
|
$0.0560 / $0.2800 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 1UF, SURFACE MOUNT, 0805 | 83 |
|
$2.0000 / $4.0000 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 80% +TOL, 20% -TOL, Y5V, -82/+22% TC, 1UF, SURFACE MOUNT, 0805 | 68 |
|
$0.1400 / $0.2800 | Buy Now |
CAD Models for C2012Y5V1H105Z by TDK Corporation
Part Data Attributes for C2012Y5V1H105Z by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C2012Y5V1H105Z
This table gives cross-reference parts and alternative options found for C2012Y5V1H105Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012Y5V1H105Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM219F51H105ZA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C2012Y5V1H105Z vs GRM219F51H105ZA01D |
C2012Y5V1H105Z(085AA) | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | TDK Corporation | C2012Y5V1H105Z vs C2012Y5V1H105Z(085AA) |
C2012Y5V1H105ZB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012Y5V1H105Z vs C2012Y5V1H105ZB |
C2012Y5V1H105ZT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | C2012Y5V1H105Z vs C2012Y5V1H105ZT |
C2012Y5V1H105Z/0.85 | CAP,CERAMIC,1UF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | TDK Corporation | C2012Y5V1H105Z vs C2012Y5V1H105Z/0.85 |
Related Parts for C2012Y5V1H105Z
-
C2012X7R1H102KTFixed Capacitors
-
CRCW08051K02FKEAFixed Resistors
-
FW-50-05-G-D-530-120-AHeaders and Edge Type Connectors
-
NLCV25T-R33M-EFRFixed Inductors
-
CMPSH1-4Rectifier Diodes
-
MPZ2012S601ATD25Data Line Filters
-
BUK7Y43-60EXPower Field-Effect Transistors
-
VCUG080100L1RPTransient Suppressors
-
STM32F410RBT6Microcontrollers