-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H7362
|
Newark | Capacitor, ceramic,680000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C202C684K5R5CA RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.6900 | Buy Now |
DISTI #
399-C202C684K5R5CA-ND
|
DigiKey | CAP CER AXL Min Qty: 75 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6301 | Buy Now |
DISTI #
C202C684K5R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.68uF 10% 50V 2-Pin Through Hole - Bulk (Alt: C202C684K5R5CA) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C202C684K5R5CA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.68uF X7R 10% RoHS: Not Compliant | 0 |
|
$3.6400 / $4.6500 | Order Now |
|
Quest Components | Capacitor, Ceramic, 680nf, 50V, 10±%, X7R Temp Coef. | 303 |
|
$1.8000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C202C684K5R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C202C684K5R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C202C684K5R5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C202C684K5R5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202T684K5R5CS7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, | KEMET Corporation | C202C684K5R5CA vs C202T684K5R5CS7200 |
CKR15BR684KRTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C202C684K5R5CA vs CKR15BR684KRTR |
CKR15BR684KMTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C202C684K5R5CA vs CKR15BR684KMTR |
MA505C684KA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | C202C684K5R5CA vs MA505C684KA-R |
M39014/5-2123 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, | KEMET Corporation | C202C684K5R5CA vs M39014/5-2123 |
C202T684K5R5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C684K5R5CA vs C202T684K5R5CR |
CKR15BR684KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C202C684K5R5CA vs CKR15BR684KR |
CKR15BR684KPTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C202C684K5R5CA vs CKR15BR684KPTR |
CKR15BR684KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | C202C684K5R5CA vs CKR15BR684KS |
CKR15BR684KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C202C684K5R5CA vs CKR15BR684KP |