-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 100uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC6960
|
Newark | 100 Uf 640V |Kemet C20ALGR6100AASK Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.1900 / $235.9900 | Buy Now |
DISTI #
C20ALGR6100AASK
|
TME | Capacitor: polypropylene, Body dim: Ø95x247mm, 100uF, ±10%, 60A Min Qty: 1 | 1 |
|
$400.0500 / $453.3800 | Buy Now |
DISTI #
2664769
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$162.2622 / $197.3326 | Buy Now |
DISTI #
2664769
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$150.6980 / $171.2426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C20ALGR6100AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C20ALGR6100AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 100uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 95 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1.3 mΩ | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 640 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Reference Standard | IEC61071 | |
Ripple Current | 60000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |