Filter Your Search
1 - 2 of 2 results
|
C20ALGR6100AASK
KEMET Corporation
|
$217.2504 | Yes | Active | 100 µF | 1.4 kV | 60 A | 10 % | 1.3 mΩ | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | 640 V | IEC61071 | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 35 mm | BINDING POST | 95 mm | 247 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | ||
|
C20ALGR6100AASK
Nissei Electric Co Ltd
|
Check for Price | Transferred | 100 µF | 900 V | 10 % | 10 % | STUD MOUNT | FILM CAPACITOR | 640 V | 70 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.80 |