Part Details for C20M000000S005 by AEL Crystals Limited
Overview of C20M000000S005 by AEL Crystals Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20M000000S005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4495
|
Newark | Resonator, Sm, 20Mhz, Cw, Frequency:20Mhz, Oscillator Mounting:-, No. Of Pins:3 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:Ael Zttxx Series, Frequency Stability:-, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Ael Crystals C20M000000S005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |