Datasheets
C2220C101JDRACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220

Part Details for C2220C101JDRACTU by KEMET Corporation

Overview of C2220C101JDRACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2220C101JDRACTU

Part # Distributor Description Stock Price Buy
DISTI # 68K2790
Newark Capacitor, ceramic,100Pf,1Kvdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C2220C101JDRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.4900
  • 2,000 $2.3600
  • 4,000 $2.2000
  • 8,000 $2.0500
  • 12,000 $1.9700
  • 20,000 $1.9400
$1.9400 / $2.4900 Buy Now
DISTI # C2220C101JDRACTU
Avnet Americas Multilayer Ceramic Capacitor, 100 pF, 1000 V, ± 5%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C101JDRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.6345
$1.6345 Buy Now
DISTI # 80-C2220C101JDR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 100pF 5% X7R RoHS: Compliant 0
  • 1,000 $1.8700
$1.8700 Order Now

Part Details for C2220C101JDRACTU

C2220C101JDRACTU CAD Models

C2220C101JDRACTU Part Data Attributes

C2220C101JDRACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C2220C101JDRACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 9 Weeks
Samacsys Manufacturer KEMET
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for C2220C101JDRACTU

This table gives cross-reference parts and alternative options found for C2220C101JDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C101JDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C2220C101JDRAL3325 Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220, KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAL3325
C2220C101JDRAC3325 Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220, KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAC3325
C2220C101JDRAC7025 Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220, KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAC7025
C2220C101JDRACTM Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220 KEMET Corporation C2220C101JDRACTU vs C2220C101JDRACTM
C2220C101JDRAL7800 Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220, KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAL7800
C2220C101JDRAL Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220 KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAL
C2220C101JDRAC7800 Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220 KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAC7800
C2220C101JDRAL7210 Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220, KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAL7210
C2220C101JDRAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT KEMET Corporation C2220C101JDRACTU vs C2220C101JDRAC
C2220C101JDRALTU Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0001uF, 2220 KEMET Corporation C2220C101JDRACTU vs C2220C101JDRALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220C101JDRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220C101JDRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2220C101JDRACTU would you like to use for your alert(s)?
  • Please alert me when C2220C101JDRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220C101JDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220C101JDRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220C101JDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220C101JDRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220C101JDRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: