-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0246
|
Newark | Capacitor Ceramic 1000Pf 3000V, X7R, 10%, 2220, Capacitance:1000Pf, Voltage(Dc):3Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C2220C102KHRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5800 | Buy Now |
DISTI #
399-C2220C102KHRACTUTR-ND
|
DigiKey | CAP CER 2220 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3496 | Buy Now |
DISTI #
80-C2220C102KHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 10% 3 kVDC RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C102KHRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C102KHRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C102KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C102KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X102KHRAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220C102KHRACTU vs C2220X102KHRAL3325 |
C2220C102KHRALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 2220 | KEMET Corporation | C2220C102KHRACTU vs C2220C102KHRALTU |
C2220C102KHRAC7215 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KHRACTU vs C2220C102KHRAC7215 |
C2220C102KHRAL7800 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KHRACTU vs C2220C102KHRAL7800 |
C2220C102KHRAC3325 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KHRACTU vs C2220C102KHRAC3325 |
C2220X102KHRACTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C102KHRACTU vs C2220X102KHRACTM |
C2220X102KHRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2320, | KEMET Corporation | C2220C102KHRACTU vs C2220X102KHRAC7025 |
C2220X102KHRALTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C102KHRACTU vs C2220X102KHRALTU |
C2220C102KHRAL7210 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KHRACTU vs C2220C102KHRAL7210 |
C2220C102KHRAC7210 | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2220, | KEMET Corporation | C2220C102KHRACTU vs C2220C102KHRAC7210 |