-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH9049
|
Newark | Cap, Aec-Q200, 0.01Uf, 1Kv, Mlcc, 2220, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C2220C103JDGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 161 |
|
$2.3000 / $2.7200 | Buy Now |
DISTI #
92AH4429
|
Newark | Cap, Aec-Q200, 10000Pf, 1Kv, Mlcc, 2220 Rohs Compliant: Yes |Kemet C2220C103JDGACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
86AC7011
|
Newark | Cap, Aec-Q200, 0.01Uf, 1Kv, Mlcc, 2220, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C2220C103JDGACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.4700 | Buy Now |
DISTI #
399-16804-1-ND
|
DigiKey | CAP CER 2220 10NF 1000V C0G 5% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1360 In Stock |
|
$1.9220 / $4.6700 | Buy Now |
DISTI #
80-C2220C103JDGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 2220 5% AEC-Q200 RoHS: Compliant | 1468 |
|
$1.5800 / $3.7300 | Buy Now |
|
Bristol Electronics | 57000 |
|
RFQ | ||
DISTI #
C2220C103JDGACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF C0G 2220 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5600 | Buy Now |
DISTI #
C2220C103JDGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, � 5%, C0G (NP0), 2220 [5650 Metric] - Tape and Reel (Alt: C2220C103JDGACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C103JDGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C103JDGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C103JDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C103JDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X103JDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2320, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGACTU |
C2220X103JDGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2320, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGACAUTO7210 |
C2220Y103JDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C103JDGACAUTO vs C2220Y103JDGACAUTO |
C2220C103JDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C103JDGACAUTO vs C2220C103JDGAC |
C2220C103JDGACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C103JDGACAUTO vs C2220C103JDGACTU |
C2220X103JDGALTU | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2320, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGALTU |
C2220X103JDGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGALAUTO7210 |
C2220X103JDGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGAL7210 |
C2220X103JDGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2320, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGACAUTO |
C2220X103JDGAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 2320, | KEMET Corporation | C2220C103JDGACAUTO vs C2220X103JDGAC |