-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5590
|
Newark | Cap, Mlcc, Aec-Q200, 1Uf, 50V, 2220, Capacitance:1Μf, Voltage Rating:50V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C2220C105K5RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5131 |
|
$0.7610 / $1.5800 | Buy Now |
DISTI #
399-C2220C105K5RACAUTOCT-ND
|
DigiKey | CAP CER 1UF 50V X7R 2220 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.6439 / $1.7200 | Buy Now |
DISTI #
C2220C105K5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C105K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8750 | Buy Now |
DISTI #
80-C2220C105K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 2220 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5870 / $1.5200 | Order Now |
DISTI #
76496788
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 2220 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2351 | Americas - 1000 |
|
$0.4993 / $0.5268 | Buy Now |
DISTI #
C2220C105K5RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C105K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C105K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C105K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |