There are no models available for this part yet.
Overview of C2220C105MAR2CTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220C105MAR2CTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y7384
|
Newark | Mlcc Cap, Aec-Q200, X7R, 1Uf, 250V, 2220, Capacitance:1µf, Voltage(Dc):250V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Stacking Height:5Mm, Product Range:Kps Series Rohs Compliant: Yes |Kemet C2220C105MAR2CTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$4.8800 / $6.6800 | Buy Now |
CAD Models for C2220C105MAR2CTU by KEMET Corporation
Part Data Attributes for C2220C105MAR2CTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2420
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5 mm
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
2220
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
5 mm
|
Alternate Parts for C2220C105MAR2CTU
This table gives cross-reference parts and alternative options found for C2220C105MAR2CTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C105MAR2CTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C105MAR2L7289 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C105MAR2CTU vs C2220C105MAR2L7289 |
C2220C105MAR2C | CAP CER KPS 1UF 250V X7R 2220 | KEMET Corporation | C2220C105MAR2CTU vs C2220C105MAR2C |
C2220C105MAR2C7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C105MAR2CTU vs C2220C105MAR2C7289 |
C2220C105MAR2G7289 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2420, | KEMET Corporation | C2220C105MAR2CTU vs C2220C105MAR2G7289 |
Related Parts for C2220C105MAR2CTU
-
CGA9N3X7R2E105K230KEFixed Capacitors
-
PMR50HZPFU10L0Fixed Resistors
-
SSW-132-01-S-DHeaders and Edge Type Connectors
-
SD103AW-7-FRectifier Diodes
-
IXTX110N20L2Power Field-Effect Transistors
-
SMCJ58A-E3/9ATTransient Suppressors
-
PIC18F4680-E/MLMicrocontrollers
-
BSR92PH6327XTSA1Small Signal Field-Effect Transistors
-
1SMB5949BT3GZener Diodes