Part Details for C2220C106J5RAL by KEMET Corporation
Overview of C2220C106J5RAL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C106J5RAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7044
|
Newark | 10.0Uf 50.0V Rohs Compliant: No |Kemet C2220C106J5RAL Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.5300 | Buy Now |
DISTI #
399-C2220C106J5RAL-ND
|
DigiKey | 10.0UF 50.0V Min Qty: 49 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0916 | Buy Now |
Part Details for C2220C106J5RAL
C2220C106J5RAL CAD Models
C2220C106J5RAL Part Data Attributes
|
C2220C106J5RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C106J5RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 2220
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |