-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5599
|
Newark | 10.0Uf 50.0V Rohs Compliant: No |Kemet C2220C106K5RALTU RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 / $2.2900 | Buy Now |
DISTI #
C2220C106K5RALTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C2220C106K5RALTU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 2500 |
|
$1.6130 | Buy Now |
DISTI #
80-C2220C106K5RALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 0.1 RoHS: Not Compliant | 0 |
|
$1.7900 / $4.6800 | Order Now |
DISTI #
C2220C106K5RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 0.1 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7400 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C106K5RALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C106K5RALTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C106K5RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C106K5RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220T106K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RAL |
C2220T106K5RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RCL7215 |
C2220T106K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RALTM |
C2220C106K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C2220C106K5RALTU vs C2220C106K5RACAUTO |
C2220T106K5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RCC |
C2220T106K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RBC |
C2220T106K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RAL7210 |
C2220C106K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C106K5RALTU vs C2220C106K5RAL7215 |
C2220X106K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 2320 | KEMET Corporation | C2220C106K5RALTU vs C2220X106K5RAC7210 |
C2220T106K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C106K5RALTU vs C2220T106K5RCLTU |