Part Details for C2220C112JBGAC7210 by KEMET Corporation
Overview of C2220C112JBGAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C112JBGAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C112JBGAC7210
|
Avnet Americas | Cap Ceramic 0.0011uF 630V C0G 5% SMD 2220 125?C Plastic T/R - Tape and Reel (Alt: C2220C112JBGAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C2220C112JBGAC7210
C2220C112JBGAC7210 CAD Models
C2220C112JBGAC7210 Part Data Attributes
|
C2220C112JBGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C112JBGAC7210
KEMET Corporation
CAP,CERAMIC,1.1NF,630VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,2220 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C112JBGAC7210
This table gives cross-reference parts and alternative options found for C2220C112JBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C112JBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C112JBGACTU | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.0011uF, SURFACE MOUNT, 2220, CHIP | KEMET Corporation | C2220C112JBGAC7210 vs C2220C112JBGACTU |