Part Details for C2220C122FBGAC7210 by KEMET Corporation
Overview of C2220C122FBGAC7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C122FBGAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C122FBGAC7210
|
Avnet Americas | Cap Ceramic 0.0012uF 630V C0G 1% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220C122FBGAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C2220C122FBGAC7210
|
Avnet Americas | Cap Ceramic 0.0012uF 630V C0G 1% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220C122FBGAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C2220C122FBGAC7210
C2220C122FBGAC7210 CAD Models
C2220C122FBGAC7210 Part Data Attributes:
|
C2220C122FBGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C122FBGAC7210
KEMET Corporation
CAP,CERAMIC,1.2NF,630VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,2220 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |