There are no models available for this part yet.
Overview of C2220C123GBGACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220C123GBGACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C2220C123GBGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.012uF 0.02 RoHS: Compliant | 0 |
|
$1.4000 / $1.4300 | Order Now |
CAD Models for C2220C123GBGACTU by KEMET Corporation
Part Data Attributes for C2220C123GBGACTU by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C2220C123GBGACTU
This table gives cross-reference parts and alternative options found for C2220C123GBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C123GBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X123GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2320, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGACTU |
C2220C123GBGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C123GBGACTU vs C2220C123GBGAL |
C2220X123GBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGALAUTO |
C2220X123GBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGAL7210 |
C2220X123GBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2320, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGACAUTO7210 |
C2220X123GBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGALAUTO7210 |
C2220C123GBGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C123GBGACTU vs C2220C123GBGALTU |
C2220C123GBGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C123GBGACTU vs C2220C123GBGAC7210 |
C2220X123GBGAL | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2320, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGAL |
C2220X123GBGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2320, | KEMET Corporation | C2220C123GBGACTU vs C2220X123GBGAC7210 |