-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1286
|
Newark | Cap, 150Pf, 3 Kv, 10%, C0G/Np0, 2220, Capacitance:150Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C2220C151KHGACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 573 |
|
$3.2100 / $5.7400 | Buy Now |
DISTI #
79R5759
|
Newark | Ceramic Capacitor 150Pf 3000V, C0G, 10%, 2220, Capacitance:150Pf, Voltage(Dc):3Kv, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C2220C151KHGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4100 | Buy Now |
DISTI #
80-C2220C151KHG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 150pF C0G 2220 10% RoHS: Compliant | 1013 |
|
$2.8100 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C151KHGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C151KHGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |