Part Details for C2220C156M3RAC7800 by KEMET Corporation
Overview of C2220C156M3RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C156M3RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C156M3RAC7800CT-ND
|
DigiKey | CAP CER 15UF 25V X7R 2220 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$1.8593 / $4.5200 | Buy Now |
DISTI #
C2220C156M3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15uF X7R 2220 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8300 / $2.0900 | Buy Now |
Part Details for C2220C156M3RAC7800
C2220C156M3RAC7800 CAD Models
C2220C156M3RAC7800 Part Data Attributes
|
C2220C156M3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C156M3RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 15uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C156M3RAC7800
This table gives cross-reference parts and alternative options found for C2220C156M3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C156M3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X156M3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C156M3RAC7800 vs C2220X156M3RACTU |
C2220X156M3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C156M3RAC7800 vs C2220X156M3RALTU |
C2220T156M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C156M3RAC7800 vs C2220T156M3RAC |
C2220T156M3RBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C156M3RAC7800 vs C2220T156M3RBLTU |
C2220X156M3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C156M3RAC7800 vs C2220X156M3RAC |
C2220T156M3RCC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C156M3RAC7800 vs C2220T156M3RCC7210 |
C2220T156M3RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C156M3RAC7800 vs C2220T156M3RCL7215 |
C2220C156M3RACTU | Capacitor, Ceramic, Chip, General Purpose, 15uF, 25V, ±20%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C2220C156M3RAC7800 vs C2220C156M3RACTU |
C2220X156M3RAC7800 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 15uF, 2320, | KEMET Corporation | C2220C156M3RAC7800 vs C2220X156M3RAC7800 |
C2220T156M3RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 15uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C156M3RAC7800 vs C2220T156M3RCLTU |