There are no models available for this part yet.
Overview of C2220C185K5RAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220C185K5RAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C2220C185K5RAC7800TR-ND
|
DigiKey | CAP CER 1.8UF 50V X7R 2220 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1088 | Buy Now | |
DISTI #
C2220C185K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 uF, 50 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C185K5RAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C2220C185K5RAC7800 by KEMET Corporation
Part Data Attributes for C2220C185K5RAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1.8 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C2220C185K5RAC7800
This table gives cross-reference parts and alternative options found for C2220C185K5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C185K5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C185K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C185K5RAC7800 vs C2220C185K5RACTM |
C2220T185K5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C185K5RAC7800 vs C2220T185K5RBLTM |
C2220T185K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C185K5RAC7800 vs C2220T185K5RCLTU |
C2220X185K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C185K5RAC7800 vs C2220X185K5RALTM |
C2220X185K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C185K5RAC7800 vs C2220X185K5RALTU |
C2220C185K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | KEMET Corporation | C2220C185K5RAC7800 vs C2220C185K5RALTM |
C2220X185K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.8uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220C185K5RAC7800 vs C2220X185K5RACTM |
C2220T185K5RAC7800 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | KEMET Corporation | C2220C185K5RAC7800 vs C2220T185K5RAC7800 |
C2220T185K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | KEMET Corporation | C2220C185K5RAC7800 vs C2220T185K5RAL3325 |
C2220C185K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 2220, | KEMET Corporation | C2220C185K5RAC7800 vs C2220C185K5RAL7025 |