Part Details for C2220C224KBRAC7800 by KEMET Corporation
Overview of C2220C224KBRAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C224KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15238-1-ND
|
DigiKey | CAP CER 0.22UF 630V X7R 2220 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4964 In Stock |
|
$0.5351 / $1.5600 | Buy Now |
DISTI #
C2220C224KBRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5300 / $0.6110 | Buy Now |
DISTI #
C2220C224KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 630 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C224KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |