C2220C224KBRACTU
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C2220C224KBRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2220C224KBRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC8314
Newark Cap, 0.22µf, 630V, 10%, X7R, 2220, Capacitance:0.22µf, Voltage Rating:630V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C2220C224KBRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2316
  • 1 $1.6200
  • 10 $1.1100
  • 25 $1.0500
  • 50 $0.9790
  • 100 $0.9120
  • 250 $0.8210
  • 500 $0.7280
$0.7280 / $1.6200 Buy Now
DISTI # 80-C2220C224KBRACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10% RoHS: Compliant 3205
  • 1 $1.5600
  • 10 $1.0700
  • 100 $0.8770
  • 500 $0.7000
  • 1,000 $0.6170
  • 5,000 $0.5550
  • 10,000 $0.5350
$0.5350 / $1.5600 Buy Now
DISTI # C2220C224KBRACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.6110
  • 2,000 $0.5760
  • 5,000 $0.5490
  • 10,000 $0.5300
$0.5300 / $0.6110 Buy Now

CAD Models for C2220C224KBRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2220C224KBRACTU by KEMET Corporation

C2220C224KBRACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
0.15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. C2220C224KBRACTU
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C2220C224KBRACTU

This table gives cross-reference parts and alternative options found for C2220C224KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C224KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2220C224KBRALTM Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220C224KBRALTM
C2220V224KBRAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220V224KBRAL7215
C2220V224KBRAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220V224KBRAC7210
C2220W224KBRACTU Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220W224KBRACTU
C2220V224KBRACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220V224KBRACAUTO
C2220C224KBRAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220C224KBRAC7081
C2220C224KBRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220C224KBRACAUTO7210
C2220C224KBRAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220C224KBRAC7210
C2220C224KBRAC Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220C224KBRAC
C2220X224KBRAC7215 Ceramic Capacitor, Ceramic, KEMET Corporation C2220C224KBRACTU vs C2220X224KBRAC7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220C224KBRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220C224KBRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2220C224KBRACTU would you like to use for your alert(s)?
  • Please alert me when C2220C224KBRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220C224KBRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220C224KBRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220C224KBRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220C224KBRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220C224KBRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: