Part Details for C2220C273J5GAC7800 by KEMET Corporation
Overview of C2220C273J5GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C273J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C273J5GAC7800TR-ND
|
DigiKey | CAP CER 0.027UF 50V NP0 2220 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1643 | Buy Now |
DISTI #
C2220C273J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 50 V, � 5%, C0G (NP0), 2220 [5650 Metric] - Tape and Reel (Alt: C2220C273J5GAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2220C273J5GAC7800
C2220C273J5GAC7800 CAD Models
C2220C273J5GAC7800 Part Data Attributes:
|
C2220C273J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C273J5GAC7800
KEMET Corporation
Cap,Ceramic,27nF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,2220 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |