-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220C273JCGACAUTOCT-ND
|
DigiKey | COMSMDHIVOLTAGE.027UF 500V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.8414 / $4.4800 | Buy Now |
DISTI #
80-C2220C273JCGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.027uF C0G 2220 5% AEC-Q200 RoHS: Compliant | 1311 |
|
$1.8700 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C273JCGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C273JCGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C273JCGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C273JCGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C273JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JCGACAUTO vs C2220C273JCGAL7210 |
C2220C273JCGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JCGACAUTO vs C2220C273JCGALTU |
C2220X273JCGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220C273JCGACAUTO vs C2220X273JCGAC |
C2220X273JCGAL | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220C273JCGACAUTO vs C2220X273JCGAL |
C2220C273JCGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JCGACAUTO vs C2220C273JCGACTU |
C2220X273JCGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220C273JCGACAUTO vs C2220X273JCGACAUTO7210 |
C2220X273JCGALTU | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220C273JCGACAUTO vs C2220X273JCGALTU |
C2220X273JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JCGACAUTO vs C2220X273JCGAL7210 |
C2220X273JCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220C273JCGACAUTO vs C2220X273JCGAC7210 |
C2220C273JCGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JCGACAUTO vs C2220C273JCGACAUTO7210 |