Part Details for C2220C273JFRAC7210 by KEMET Corporation
Overview of C2220C273JFRAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C2220C273JFRAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220C273JFRAC7210
|
Avnet Americas | Cap Ceramic 0.027uF 1500V X7R 5% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220C273JFRAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C2220C273JFRAC7210
C2220C273JFRAC7210 CAD Models
C2220C273JFRAC7210 Part Data Attributes
|
C2220C273JFRAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C273JFRAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C273JFRAC7210
This table gives cross-reference parts and alternative options found for C2220C273JFRAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C273JFRAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C273JFRAL7800 | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2220, | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRAL7800 |
C2220C273JFRAL | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRAL |
C2220C273JFRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRALTM |
C2220C273JFRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRACAUTO |
C2220C273JFRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRACAUTO7210 |
C2220C273JFRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 2220 | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRACTU |
C2220X273JFRAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2320, | KEMET Corporation | C2220C273JFRAC7210 vs C2220X273JFRAL3325 |
C2220X273JFRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C273JFRAC7210 vs C2220X273JFRACAUTO7210 |
C2220X273JFRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C273JFRAC7210 vs C2220X273JFRALTU |
C2220C273JFRAC7215 | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 2220, | KEMET Corporation | C2220C273JFRAC7210 vs C2220C273JFRAC7215 |