-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±5%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9829
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.33 - F, - 5%, C0G/Np0, 100 V, 2220 [5650 Metric] Rohs Compliant: Yes |Kemet C2220C334J1GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3889 |
|
$2.8200 / $4.8700 | Buy Now |
DISTI #
11AC2981
|
Newark | Cap, 0.33Μf, 100V, 5%, C0G/Np0, 2220, Capacitance:0.33Μf, Voltage Rating:100V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C2220C334J1GACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.3400 / $2.3700 | Buy Now |
DISTI #
12N4528
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.33 - F, - 5%, C0G/Np0, 100 V, 2220 [5650 Metric] Rohs Compliant: Yes |Kemet C2220C334J1GACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
80-C2220C334J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.33uF C0G 2220 5% RoHS: Compliant | 1229 |
|
$2.2500 / $4.6800 | Buy Now |
DISTI #
V72:2272_09001782
|
Arrow Electronics | Cap Ceramic 0.33uF 100V C0G 5% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2125 Container: Cut Strips | Americas - 107 |
|
$2.3620 / $3.3110 | Buy Now |
DISTI #
77827090
|
Verical | Cap Ceramic 0.33uF 100V C0G 5% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 924 |
|
$1.6286 / $2.0310 | Buy Now |
DISTI #
59189863
|
Verical | Cap Ceramic 0.33uF 100V C0G 5% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2125 | Americas - 107 |
|
$2.3620 / $3.3110 | Buy Now |
DISTI #
C2220C334J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.33uF C0G 2220 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$2.2300 / $2.2800 | Buy Now |
DISTI #
C2220C334J1GAC
|
TME | Capacitor: ceramic, MLCC, 330nF, 100V, C0G (NP0), ±5%, SMD, 2220 Min Qty: 1 | 924 |
|
$1.2500 / $2.6500 | Buy Now |
DISTI #
2629484
|
element14 Asia-Pacific | CAP, 0.33F, 100V, 5%, C0G/NP0, 2220 RoHS: Compliant Min Qty: 1000 Container: Reel | 1000 |
|
$2.3289 / $2.4247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C334J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C334J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±5%, C0G/NP0, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |