There are no models available for this part yet.
Overview of C2220C681JHGACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220C681JHGACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C2220C681JHGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 680pF 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8540 / $2.2300 | Order Now |
CAD Models for C2220C681JHGACAUTO by KEMET Corporation
Part Data Attributes for C2220C681JHGACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C2220C681JHGACAUTO
This table gives cross-reference parts and alternative options found for C2220C681JHGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C681JHGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C681JHGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACAUTO vs C2220C681JHGALTU |
C2220X681JHGACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGACTU |
C2220X681JHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGAL7210 |
C2220X681JHGAL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGAL |
C2220C681JHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACAUTO vs C2220C681JHGAL7210 |
C2220X681JHGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGACAUTO |
C2220C681JHGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACAUTO vs C2220C681JHGAC7210 |
C2220X681JHGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGAC7210 |
C2220X681JHGALTU | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGALTU |
C2220X681JHGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACAUTO vs C2220X681JHGALAUTO7210 |