Part Details for C2220C681JHGACTU by KEMET Corporation
Overview of C2220C681JHGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220C681JHGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C2220C681JHGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 680pF 0.05 RoHS: Compliant | 0 |
|
$1.3200 / $3.2100 | Order Now |
Part Details for C2220C681JHGACTU
C2220C681JHGACTU CAD Models
C2220C681JHGACTU Part Data Attributes
|
C2220C681JHGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C681JHGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220C681JHGACTU
This table gives cross-reference parts and alternative options found for C2220C681JHGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C681JHGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C681JHGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACTU vs C2220C681JHGALTU |
C2220X681JHGACTU | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGACTU |
C2220X681JHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGAL7210 |
C2220X681JHGAL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGAL |
C2220C681JHGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACTU vs C2220C681JHGAL7210 |
C2220X681JHGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGACAUTO |
C2220C681JHGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACTU vs C2220C681JHGAC7210 |
C2220X681JHGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGAC7210 |
C2220X681JHGALTU | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2320, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGALTU |
C2220X681JHGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220C681JHGACTU vs C2220X681JHGALAUTO7210 |