-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220T226K3RCLTUTR-ND
|
DigiKey | CAP CER 2220 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C2220T226K3RCLTU
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 25V X7R 10% 2220 T/R - Tape and Reel (Alt: C2220T226K3RCLTU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C2220T226K3RCLTU
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 25V X7R 10% 2220 T/R - Tape and Reel (Alt: C2220T226K3RCLTU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C2220T226K3RCL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 10% RoHS: Compliant | 0 |
|
$9.5200 | Order Now |
DISTI #
C2220T226K3RCLTU
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 25V X7R 10% 2220 T/R - Tape and Reel (Alt: C2220T226K3RCLTU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
C2220T226K3RCLTU
|
Avnet Americas | Capacitor Multi-layer Ceramic 22uF 25V X7R 10% 2220 T/R - Tape and Reel (Alt: C2220T226K3RCLTU) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220T226K3RCLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220T226K3RCLTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e0 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220T226K3RCLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220T226K3RCLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C226K3RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220T226K3RCLTU vs C2220C226K3RAC3325 |
C2220X226K3RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220T226K3RCLTU vs C2220X226K3RAC7800 |