C2220X103KGRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP

Overview of C2220X103KGRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2220X103KGRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC8319
Newark Cap, 0.01µf, 2 Kv, 10%, X7R, 2220, Capacitance:10000Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C2220X103KGRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.2300
  • 10 $1.7200
  • 25 $1.6500
  • 50 $1.5800
  • 100 $1.2800
  • 250 $1.1600
  • 500 $1.0400
$1.0400 / $2.2300 Buy Now
DISTI # 80-C2220X103KGRACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 2220 10% Flex Soft RoHS: Compliant 1068
  • 1 $2.1400
  • 10 $1.6500
  • 50 $1.5200
  • 100 $1.2600
  • 500 $1.0000
  • 1,000 $0.8810
  • 2,000 $0.8490
  • 5,000 $0.8180
  • 10,000 $0.7850
$0.7850 / $2.1400 Buy Now

CAD Models for C2220X103KGRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2220X103KGRACTU by KEMET Corporation

C2220X103KGRACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
5.9 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. C2220X103KGRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for C2220X103KGRACTU

This table gives cross-reference parts and alternative options found for C2220X103KGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X103KGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2220X103KGRAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220X103KGRACTU vs C2220X103KGRAL7210
C2220X103K202TFX Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2220, Holy Stone Enterprise Co Ltd C2220X103KGRACTU vs C2220X103K202TFX
C2220C103KGRACTU Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP KEMET Corporation C2220X103KGRACTU vs C2220C103KGRACTU
C2220X103KGRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320, KEMET Corporation C2220X103KGRACTU vs C2220X103KGRACAUTO
C2220X103KGRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220X103KGRACTU vs C2220X103KGRACAUTO7210
C2220C103KGRAL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C2220X103KGRACTU vs C2220C103KGRAL7215
C2220X103KGRALTU Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320, KEMET Corporation C2220X103KGRACTU vs C2220X103KGRALTU
C2220X103KGRAC7215 Ceramic Capacitor, Ceramic, KEMET Corporation C2220X103KGRACTU vs C2220X103KGRAC7215
GR455DR73D103KW01L Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C2220X103KGRACTU vs GR455DR73D103KW01L
C2220X103K202RFX Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2220, Holy Stone Enterprise Co Ltd C2220X103KGRACTU vs C2220X103K202RFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220X103KGRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220X103KGRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2220X103KGRACTU would you like to use for your alert(s)?
  • Please alert me when C2220X103KGRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220X103KGRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220X103KGRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220X103KGRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220X103KGRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220X103KGRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: