Part Details for C2220X103KHRAC7800 by KEMET Corporation
Overview of C2220X103KHRAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X103KHRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C2220X103KHRAC7800CT-ND
|
DigiKey | CAP CER 10000PF 3KV X7R 2220 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2740 In Stock |
|
$0.7918 / $2.1500 | Buy Now |
DISTI #
C2220X103KHRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.01uF X7R 2220 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 21500 In Stock |
|
$0.7800 / $1.0000 | Buy Now |
DISTI #
C2220X103KHRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 3000 V, � 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X103KHRAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2220X103KHRAC7800
C2220X103KHRAC7800 CAD Models
C2220X103KHRAC7800 Part Data Attributes
|
C2220X103KHRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X103KHRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |