-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7544
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 X Series, 0.1 - F, - 10%, X7R, 200 V, 2220 [5650 Metric] Rohs Compliant: Yes |Kemet C2220X104K2RACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 310 |
|
$1.8700 / $4.0100 | Buy Now |
DISTI #
32X9434
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 X Series, 0.1 - F, - 10%, X7R, 200 V, 2220 [5650 Metric] Rohs Compliant: Yes |Kemet C2220X104K2RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $2.0400 | Buy Now |
DISTI #
C2220X104K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 200 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220X104K2RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.8522 / $2.1609 | Buy Now |
DISTI #
80-C2220X104K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.1uF 10% X7R RoHS: Compliant | 1000 |
|
$1.5900 / $3.8700 | Buy Now |
DISTI #
C2220X104K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200volts 0.1uF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X104K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X104K2RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |