There are no models available for this part yet.
Overview of C2220X106J5RAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C2220X106J5RAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C2220X106J5RAC7210
|
Avnet Americas | CAP,10F,50V,X7R,5%,SMD,2220,TR - Tape and Reel (Alt: C2220X106J5RAC7210) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for C2220X106J5RAC7210 by KEMET Corporation
Part Data Attributes for C2220X106J5RAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.4 mm
|
JESD-609 Code
|
e3
|
Length
|
5.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for C2220X106J5RAC7210
This table gives cross-reference parts and alternative options found for C2220X106J5RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X106J5RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X106J5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X106J5RAC7210 vs C2220X106J5RACAUTO |
C2220C106J5RACTU | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±5%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C2220X106J5RAC7210 vs C2220C106J5RACTU |
C2220X106J5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2320, | KEMET Corporation | C2220X106J5RAC7210 vs C2220X106J5RAL3325 |
C2220T106J5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X106J5RAC7210 vs C2220T106J5RCC |
C2220T106J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106J5RAC7210 vs C2220T106J5RALTU |
C2220T106J5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106J5RAC7210 vs C2220T106J5RBLTM |
C2220C106J5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X106J5RAC7210 vs C2220C106J5RACAUTO7210 |
C2220X106J5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2320, | KEMET Corporation | C2220X106J5RAC7210 vs C2220X106J5RAL7215 |
C2220C106J5RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | KEMET Corporation | C2220X106J5RAC7210 vs C2220C106J5RAL7210 |
C2220C106J5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | KEMET Corporation | C2220X106J5RAC7210 vs C2220C106J5RAL7800 |