Capacitors
C2220X106J5RACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP

Overview of C2220X106J5RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C2220X106J5RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X9436
Newark 10.0Uf 50.0V Rohs Compliant: Yes |Kemet C2220X106J5RACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $4.4800
  • 800 $4.3600
  • 1,600 $4.1000
  • 2,400 $3.9100
$3.9100 / $4.4800 Buy Now
DISTI # 399-C2220X106J5RACTUTR-ND
DigiKey CAP CER 2220 FT Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $4.4058
$4.4058 Buy Now
DISTI # C2220X106J5RACTU
Avnet Americas Cap Ceramic 10uF 50V X7R 5% SMD 2220 125°C Plastic T/R - Tape and Reel (Alt: C2220X106J5RACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 500 $4.2273
$4.2273 Buy Now

CAD Models for C2220X106J5RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C2220X106J5RACTU by KEMET Corporation

C2220X106J5RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.4 mm
JESD-609 Code
e3
Length
5.9 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. C2220X106J5RACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for C2220X106J5RACTU

This table gives cross-reference parts and alternative options found for C2220X106J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X106J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C2220X106J5RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT KEMET Corporation C2220X106J5RACTU vs C2220X106J5RACAUTO
C2220C106J5RACTU Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±5%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation C2220X106J5RACTU vs C2220C106J5RACTU
C2220X106J5RAL3325 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2320, KEMET Corporation C2220X106J5RACTU vs C2220X106J5RAL3325
C2220T106J5RCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT KEMET Corporation C2220X106J5RACTU vs C2220T106J5RCC
C2220T106J5RALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220X106J5RACTU vs C2220T106J5RALTU
C2220T106J5RBLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP KEMET Corporation C2220X106J5RACTU vs C2220T106J5RBLTM
C2220C106J5RACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C2220X106J5RACTU vs C2220C106J5RACAUTO7210
C2220X106J5RAL7215 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2320, KEMET Corporation C2220X106J5RACTU vs C2220X106J5RAL7215
C2220C106J5RAL7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, KEMET Corporation C2220X106J5RACTU vs C2220C106J5RAL7210
C2220C106J5RAL7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, KEMET Corporation C2220X106J5RACTU vs C2220C106J5RAL7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220X106J5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220X106J5RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C2220X106J5RACTU would you like to use for your alert(s)?
  • Please alert me when C2220X106J5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C2220X106J5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220X106J5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C2220X106J5RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220X106J5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220X106J5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: