Part Details for C2220X106K5RALAUTO by KEMET Corporation
Overview of C2220X106K5RALAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X106K5RALAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7240
|
Newark | 10.0Uf 50.0V |Kemet C2220X106K5RALAUTO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.1900 / $12.8100 | Buy Now |
DISTI #
399-C2220X106K5RALAUTOTR-ND
|
DigiKey | 10.0UF 50.0V Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4493 | Buy Now |
DISTI #
80-C2220X106K5RLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10uF 10% X7R AUTO RoHS: Not Compliant | 0 |
|
$13.2800 | Order Now |
Part Details for C2220X106K5RALAUTO
C2220X106K5RALAUTO CAD Models
C2220X106K5RALAUTO Part Data Attributes
|
C2220X106K5RALAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X106K5RALAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e0 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | C(SIZE)X | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X106K5RALAUTO
This table gives cross-reference parts and alternative options found for C2220X106K5RALAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X106K5RALAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220T106K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RAL |
C2220T106K5RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RCL7215 |
C2220T106K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RALTM |
C2220C106K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | C2220X106K5RALAUTO vs C2220C106K5RACAUTO |
C2220T106K5RCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RCC |
C2220T106K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RBC |
C2220T106K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RAL7210 |
C2220C106K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K5RALAUTO vs C2220C106K5RAL7215 |
C2220X106K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 2320 | KEMET Corporation | C2220X106K5RALAUTO vs C2220X106K5RAC7210 |
C2220T106K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K5RALAUTO vs C2220T106K5RCLTU |